The Eaton BK/MDL-V-6-1-4R fuse features a time delay blow characteristic and is packaged in an axial configuration with a diameter of 6.35mm and a length of 32.8mm. It has a maximum fuse current of 6.25A and is rated for 250V AC. The fuse is compliant with RoHS regulations but does not meet SVHC requirements.
Eaton BK/MDL-V-6-1-4R technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Diameter | 6.35mm |
| Fuse Current | 6.25A |
| Length | 32.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.