Cartridge Fuses
Checking distributor stock and pricing after the page loads.
| Current Rating | 6.25A |
| Diameter | 6.76mm |
| Length | 32.82mm |
| Mounting Style | AXIAL |
| Packaging | Bulk |
| Series | MDV |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |