
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 6.3 x 32mm |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Bolt |
| Number of Poles | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S-8000 |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.8oz |
| RoHS | Compliant |
