
2-circuit, 2-pole barrier strip terminal block featuring quick connect termination and chassis mount capability. Rated for 300V AC/DC, this illuminated terminal block handles a 20A current rating. Constructed with a black thermoplastic body and bronze contacts with tin/lead plating, it operates between 0°C and 130°C and accommodates 3AG fuses.
Sign in to ask questions about the Eaton BK/S-8101-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/S-8101-2 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.416oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8101-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
