Barrier strip terminal block featuring a single row and single deck configuration. Rated for 300V AC/DC and 20A, this component utilizes quick connect termination. Constructed with a black thermoplastic body and bronze contacts plated with tin and lead, it offers a maximum operating temperature of 130°C. Designed for chassis mounting via bolt, it accommodates 3AG fuse sizes.
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 20A |
| Depth | 50.8mm |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.208oz |
| RoHS | Compliant |
