Fuse Miniature 0.032A 250V Fast 2-Pin Cartridge Holder Carton
Eaton BK/S500-32MA technical specifications.
| Current Rating | 32mA |
| Fuse Size | 5 x 20mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Carton |
| RoHS | Not Compliant |
No datasheet is available for this part.
