
The Eaton BK-S504-2-5A fuse features a current rating of 2.5A and a voltage rating of 250V AC. It has a diameter of 5.2mm and a length of 20mm. The fuse is packaged individually in bulk and has a weight of 0.038801 ounces. It is part of the S504 series and has a clip termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK-S504-2-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 2.5A |
| Diameter | 5.2mm |
| Length | 20mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S504 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK-S504-2-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.