Cartridge Fuses 5X20 MM TIMELAG
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK-S504-6-3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 6.3A |
| Diameter | 5.2mm |
| Length | 20mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S504 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-S504-6-3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.