
Fuse Block 6.3A 250VAC Pin Through Hole Bulk
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Depth | 9mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 26.6mm |
| Mount | Panel, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTC |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
