
FUSEHOLDERS HTC PRINTED CIRCUIT BOARD 5MM X 20MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK1/HTC-50M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Fuse Size | 5mm x 20mm |
| Mount | Panel |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Series | HTC |
| Termination | Solder |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK1/HTC-50M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
