Cartridge Fuse, F, 0.1A, 5 x 20mm
Checking distributor stock and pricing after the page loads.
| Body Material | Ceramic |
| Current Rating | 100mA |
| Diameter | 5mm |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bag |
| Voltage Rating | 250V |
| RoHS | Not Compliant |