Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
BK1/S501-500MA
Datasheet
Eaton
(Bussmann)
BK1/S501-500MA
Volume Production
Cartridge Fuse, F, 0.5A, 5 x 20mm
Cartridge Fuse, F, 0.5A, 5 x 20mm
Voltage Rating
250V
Current Rating
500mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Material
Ceramic
Current Rating
500mA
Diameter
5mm
Length
20mm
Voltage Rating
250V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account