
Eaton BK1/S506B-5-R technical specifications.
| Approvals | UR, PSE |
| Current Rating | 5A |
| DC Cold Resistance | 9.85mR |
| Length | 0.787inch |
| Mount | Holder |
| Series | S506 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK1/S506B-5-R to view detailed technical specifications.
No datasheet is available for this part.