Eaton BK8-ABC-15 technical specifications.
| Current Rating | 15A |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Packaging | Bulk |
| Series | ABC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
No datasheet is available for this part.