Circuit Breaker Automotive 1Pole 2-Pin
Eaton BP-CCB-25 technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 25A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP-CCB-25 to view detailed technical specifications.
No datasheet is available for this part.