
Switch Toggle ON OFF SPST Lever PC Pins 20A 12VAC 12VDC PC Mount Automotive
Eaton BP/SDN technical specifications.
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mount | PC Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP/SDN to view detailed technical specifications.
No datasheet is available for this part.