Automotive Fuses FEMALE MAXI FUSE
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Current Rating | 20A |
| Height | 10.92mm |
| Length | 25.4mm |
| Package Quantity | 5 |
| Packaging | Blister Card |
| Series | FMX |
| DC Rated Voltage | 32V |
| Weight | 0.48oz |
| Width | 11.93mm |
| RoHS | Not Compliant |