Eaton BUSFP31R0R technical specifications.
| DC Resistance (DCR) | 11.2mR |
| Depth | 6.7mm |
| Height | 3mm |
| Inductance | 1uH |
| Max DC Current | 6.26A |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Eaton BUSFP31R0R to view detailed technical specifications.
No datasheet is available for this part.