Sign in to ask questions about the Eaton C1-N-N-LED-E-2-N-W-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton C1-N-N-LED-E-2-N-W-N technical specifications.
| Package Length (mm) | 410 |
| Mounting | Wall |
| Color | White |
| Rated Voltage | 277V |
| Color Temperature | 3000K |
| Cage Code | 81118 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Eaton C1-N-N-LED-E-2-N-W-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.