
Junction Box Terminal Brass Red 52.4mm Tin Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton C1938-1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton C1938-1R technical specifications.
| Color | Red |
| Current | 200A |
| Current Rating | 200A |
| Housing Color | Red |
| Illumination Type | Illuminated |
| Mount | Threaded, Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Number of Rows | 1 |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Turret |
| Weight | 2.336oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C1938-1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
