Eaton C22-DLH-B-K10-24 technical specifications.
| Package/Case | SIL |
| Illumination Color | Blue |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C22-DLH-B-K10-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.