EATON C22-DLH-W-K10-230 PUSHBUTTON SWITCH, SPST 1.5A 230V, SCREW
Eaton C22-DLH-W-K10-230 technical specifications.
| Illumination Color | White |
| Mount | Screw |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C22-DLH-W-K10-230 to view detailed technical specifications.
No datasheet is available for this part.