Eaton C22-WRS-MS1-K20 technical specifications.
| Package/Case | SIL |
| Index Angle | 40° |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C22-WRS-MS1-K20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.