2-POS MTN KEY SEL SWTCH BLK-BZL WD-0-I 2NO
Checking distributor stock and pricing after the page loads.
| Index Angle | 40° |
| Number of Positions | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |