Checking distributor stock and pricing after the page loads.
Eaton C25FNF360A technical specifications.
| Coil Power | 15kW |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 60A |
| Depth | 95mm |
| Height | 152mm |
| Length | 61mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | C25 |
| Termination | Quick Connect |
| Throw Configuration | 3PST |
| Width | 85mm |
| RoHS | Compliant |
No datasheet is available for this part.