
ELECTRONIC OVERLOAD RELAY; XT FRAME C; CLASS 5/10/20/30; MAN/AUTO RESET; 6.4-32 AMP
Checking distributor stock and pricing after the page loads.
| Depth | 3.602inch |
| Length | 1.929inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Throw Configuration | SPST |
| Width | 3.228inch |
| RoHS | Compliant |