The C7021-04-1 is an 8-contact, 2-row feed-through terminal block from Eaton. It features a straight body orientation and a panel mount design. The terminal block has a maximum operating temperature of 130 degrees Celsius and can handle a maximum current rating of 175 amps. It is rated for 300V and has a terminal pitch of 17.5mm.
Checking distributor stock and pricing after the page loads.
| Type | Feed-Through Modular Terminal Block |
| Number of Contacts | 8 |
| Terminal Pitch | 17.5mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Max Operating Temperature | 130°C |
| Mounting | Panel Mount |
| Max Current Rating | 175A |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |