The Eaton C7021-04-4 is an 8-contact feed-through terminal block with a straight body orientation and 2 rows of contacts. It features a terminal pitch of 17.5mm and is designed for panel mounting. The terminal block is rated for a maximum operating temperature of 130 degrees Celsius and can handle a maximum voltage rating of 300V and a maximum current rating of 175A.
Checking distributor stock and pricing after the page loads.
| Type | Feed-Through Modular Terminal Block |
| Number of Contacts | 8 |
| Terminal Pitch | 17.5mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Max Operating Temperature | 130°C |
| Mounting | Panel Mount |
| Max Current Rating | 175A |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |