The C7021-06-4 is a 12-contact feed-through modular terminal block from Eaton, designed for panel mounting. It features a straight body orientation and a terminal pitch of 17.5mm. The terminal block is rated for a maximum operating temperature of 130°C and can handle a maximum current of 175A and a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Feed-Through Modular Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 17.5mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Max Operating Temperature | 130°C |
| Mounting | Panel Mount |
| Max Current Rating | 175A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |