Conn Barrier Strip 5 POS 8.26mm Solder ST Thru-Hole 15A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CB10210507EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 8.26 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 59.44 |
| Product Depth (mm) | 15.2 |
| Product Height (mm) | 13.84 |
| Type | Barrier Strip |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 250V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton CB10210507EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.