
2-position barrier strip terminal block with 8.26mm pitch, featuring straight, through-hole mounting and wire wrap termination. Rated for 250V and 20A, this black thermoplastic component operates from -40°C to 105°C and boasts a UL94 V-0 flammability rating. Designed for 14-22AWG wire, it offers one row with two contacts and two wire entries.
Sign in to ask questions about the Eaton CB10220207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CB10220207 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| Series | CB1000 |
| Termination | Wire Wrap |
| Voltage Rating | 250V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB10220207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
