
The Eaton CB227-7-1-2 is a push-to-reset actuator with a current rating of 7.5A and a DC rated voltage of 28V. It is designed for holder mount applications and features a single pole configuration. The actuator is packaged in bulk quantities of 10 units. The CB227 series is a line of actuators offered by Eaton.
Sign in to ask questions about the Eaton CB227-7-1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CB227-7-1-2 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 7.5A |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CB227 |
| Termination | Blade |
| DC Rated Voltage | 28V |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB227-7-1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
