Eaton CFS150-2023-M15 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Max Current Rating | 20A |
| Max Voltage Rating | 125VAC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 55°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.