The Eaton CFS250-20232 is a 2-position power connector with a screw termination method and panel mount design. It has a maximum current rating of 20A and a maximum voltage rating of 250VAC. The connector operates within a temperature range of -50°C to 55°C. It features 3 terminals and 1 port.
Eaton CFS250-20232 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 2Power/1Ground |
| Termination Method | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 20A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton CFS250-20232 to view detailed technical specifications.
No datasheet is available for this part.