Flange housing Lower part blackUpper part white 200 x 280 mm PC IP 65 With mounting plate, CI-K 5-160-M, Eaton
Checking distributor stock and pricing after the page loads.
Eaton CI-K5-160-M technical specifications.
| Package/Case | 200 |
| Color | Black |
| Material | PC |
| Mount | Flanges |
| Ratings | IP65 |
| RoHS | Compliant |
