
EATON MOELLER CI-PKZ01-PVT Enclosure, IP65, Surface Mount, Industrial, 160 mm, 97 mm, 80 mm, White
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CI-PKZ01-PVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CI-PKZ01-PVT technical specifications.
| Mount | Surface Mount |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton CI-PKZ01-PVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
