
Dual common mode choke with 4.5µH inductance, designed for power and signal line applications. Features a 7A maximum DC current rating and low 2.7mΩ DC resistance (DCR). Operates effectively at 100kHz with a self-resonant frequency of 100MHz. Encased in a compact SMD/SMT package with ferrite core material, suitable for surface mounting. This unshielded, lead-free component offers a wide operating temperature range from -40°C to 160°C.
Eaton CMS1-1-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 2.7mR |
| Core Material | Ferrite |
| Current | 7A |
| Current Rating | 7A |
| DC Current | 7A |
| DC Resistance (DCR) | 2.7mR |
| Depth | 7.2mm |
| Height | 2.6mm |
| Inductance | 4.5uH |
| Inductor Type | STANDARD |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max DC Current | 7A |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Mounting Style | HORIZONTAL |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.016oz |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS1-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
