
Dual common mode choke with 166µH inductance per line, designed for power and signal line applications. Features a 1A maximum DC current rating and a low 138mΩ DC resistance (DCR). Operates across a wide temperature range from -40°C to 160°C. This surface mount component is packaged in tape and reel, offering RoHS compliance and lead-free construction.
Eaton CMS1-13-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 138mR |
| Core Material | Ferrite |
| Current | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 138mR |
| Depth | 7.2mm |
| Height | 2.6mm |
| Inductance | 166uH |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max DC Current | 1A |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.016oz |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS1-13-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
