Dual common mode choke with 20mH inductance per line, designed for power and signal line filtering. Features a 1.95A maximum current rating and a low 0.22 Ohm DC resistance. Operates across a wide temperature range from -40°C to 85°C. Through-hole mounting with radial pin terminations ensures secure installation. Ferrite core material and unshielded construction.
Eaton CMT2-2-R technical specifications.
| Core Material | Ferrite |
| Current | 1.95A |
| DC Resistance (DCR) | 220mR |
| Depth | 26.5mm |
| Height | 44.5mm |
| Inductance | 20mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 1.437inch |
| Max Current Rating | 1.95A |
| Max DC Current | 1.95A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.22R |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.016oz |
| Width | 1.043inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT2-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.