
Dual common mode choke with 3.2mH inductance per line, designed for power and signal lines. Features a 4.4A maximum DC current rating and a low 0.042 Ohm DC resistance. Operates across a wide temperature range of -40°C to 85°C. This through-hole component utilizes a ferrite core and radial pin termination, suitable for bulk packaging. RoHS compliant and lead-free.
Eaton CMT2-7-R technical specifications.
| Core Material | Ferrite |
| Current | 4.4A |
| DC Resistance (DCR) | 42mR |
| Depth | 26.5mm |
| Height | 44.5mm |
| Inductance | 3.2mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 1.437inch |
| Max Current Rating | 4.4A |
| Max DC Current | 4.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.042R |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.016oz |
| Width | 1.043inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT2-7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
