Dual common mode choke with 2mH inductance per line, designed for power and signal line applications. Features a 5.45A maximum DC current rating and a low 0.028 Ohm DC resistance. Operates across a wide temperature range from -40°C to 85°C. This through-hole mounted component utilizes a ferrite core and radial pin termination.
Eaton CMT2-9-R technical specifications.
| Core Material | Ferrite |
| Current | 5.45A |
| DC Resistance (DCR) | 28mR |
| Depth | 26.5mm |
| Height | 44.5mm |
| Inductance | 2mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 1.437inch |
| Max Current Rating | 5.45A |
| Max DC Current | 5.45A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Resistance | 0.028R |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.016oz |
| Width | 1.043inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT2-9-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.