Plier, Long Nose; Curved; 5 in.; Green
Eaton CN54G technical specifications.
| Color | Green |
| Length | 127mm |
| Weight | 517g |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CN54G to view detailed technical specifications.
No datasheet is available for this part.