Fixed Inductors 35UH 8.3A VRT HDR MT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CTX08-14729 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Package Quantity | 105 |
| Packaging | Tape and Reel |
| Series | CTX |
| Termination | SMD/SMT |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX08-14729 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.