Eaton CVR-RH-60030 technical specifications.
| Type | Cover |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton CVR-RH-60030 to view detailed technical specifications.
No datasheet is available for this part.