This Eaton CWL 1430P is a 3-pin power connector with crimp termination and cable mount design. It has a maximum current rating of 30A and a maximum voltage rating of 250V. The connector features a straight body orientation and a 4-terminal design with 1 power and 3 contacts. It is suitable for use in a variety of applications where reliable power connections are required.
Eaton CWL 1430P technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 3Power/1Ground |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 30A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton CWL 1430P to view detailed technical specifications.
No datasheet is available for this part.