Moeller D4E/12 motor starter, 230Vac 4kW
Eaton D4E/I2/3P+N(230V50HZ240V60HZ) technical specifications.
| Length | 180mm |
| Overall Depth | 100mm |
| Ratings | IP65 |
| Series | D4E |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Eaton D4E/I2/3P+N(230V50HZ240V60HZ) to view detailed technical specifications.
No datasheet is available for this part.