The DE51-LZ1-007-V2 power supply from Eaton features a contact current rating of 7A and a maximum operating temperature of 100°C. It can operate within a temperature range of -25°C to 100°C. The supply voltage is limited to 230V AC. The power supply is mounted on a panel and weighs 0.45kg. It measures 80mm wide and 170mm high.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DE51-LZ1-007-V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 7A |
| Height | 170mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 250V |
| Max Supply Voltage (AC) | 230V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Weight | 0.45kg |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DE51-LZ1-007-V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
