The DE51-LZ1-012-V2 relay from Eaton features a contact current rating of 12A and a maximum operating temperature range of -25°C to 100°C. It can handle a maximum output voltage of 250V and a maximum supply voltage of 230V AC. The relay has a panel mount design and weighs 0.5kg. Its dimensions are 180mm in height and 110mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DE51-LZ1-012-V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 12A |
| Height | 180mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 250V |
| Max Supply Voltage (AC) | 230V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Weight | 0.5kg |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DE51-LZ1-012-V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.