Sign in to ask questions about the Eaton DF51-322-025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DF51-322-025 technical specifications.
| Input Current | 1.4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 180V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Weight | 0.8kg |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DF51-322-025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.