VARIABLE SPEED DRIVE UNIT, 51SERIES - Supply Voltage Range:180V AC to 264V AC; No. of Phases:Three; Power Rating:550W; Output Voltage Max:264VAC; Frequency Range:47Hz to 63Hz;
Sign in to ask questions about the Eaton DF51-322-055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DF51-322-055 technical specifications.
| Description | VARIABLE SPEED DRIVE UNIT, 51SERIES - Supply Voltage Range:180V AC to 264V AC; No. of Phases:Three; Power Rating:550W; Output Voltage Max:264VAC; Frequency Range:47Hz to 63Hz; |
| RoHS | Compliant |
Download the complete datasheet for Eaton DF51-322-055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.